Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.870 |
| 100+ | $1.700 |
| 250+ | $1.540 |
| 500+ | $1.400 |
| 1000+ | $1.180 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR1A682BCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel41AH9583RL
Cut Tape41AH9583
Product RangeFR Series
Capacitance6800µF
Voltage(DC)10V
Voltage Rating10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Diameter16mm
Capacitor Case / PackageRadial Leaded
Series NameFR
Lead Spacing7.5mm
Height25mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeFR Series
ESR-
Ripple Current3.82A
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6800µF
Voltage Rating
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Diameter
16mm
Product Width
-
Product Range
FR Series
Ripple Current
3.82A
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Diameter
16mm
Series Name
FR
Height
25mm
Product Length
-
Product Height
25mm
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

