Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 25+ | $1.820 |
| 100+ | $1.650 |
| 250+ | $1.500 |
| 500+ | $1.360 |
| 1000+ | $1.150 |
| 5000+ | $0.994 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFS1C332BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel41AH9608RL
Cut Tape41AH9608
Product RangeFS Series
Capacitance3300µF
Voltage(DC)16V
Voltage Rating16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
Diameter12.5mm
PolarityPolar
Series NameFS
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Height25mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product RangeFS Series
ESR-
Ripple Current3.19A
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300µF
Voltage Rating
16V
Capacitor Terminals
Radial Leaded
Diameter
12.5mm
Series Name
FS
Lead Spacing
5mm
Product Diameter
12.5mm
Product Width
-
Product Range
FS Series
Ripple Current
3.19A
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Polarity
Polar
Capacitor Case / Package
Radial Leaded
Height
25mm
Product Length
-
Product Height
25mm
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

