Print Page
6,625 In Stock
3,750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.260 | $0.00 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 25+ | $2.120 |
| 100+ | $1.860 |
| 250+ | $1.760 |
| 500+ | $1.660 |
| 1000+ | $1.580 |
| 5000+ | $1.510 |
Full Reel
| Quantity | Price |
|---|---|
| 125+ | $1.260 |
| 375+ | $1.250 |
| 625+ | $1.240 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEVFK1E332MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel47AC4929
Re-Reel85Y5193RL
Cut Tape85Y5193
Product RangeFK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance3300µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeFK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter18mm
Product Length-
Product Width-
Product Height16.5mm
Ripple Current2.06A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
FK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
16.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
3300µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
18mm
Product Width
-
Ripple Current
2.06A
Operating Temperature Max
105°C
MSL
-
Alternatives for EEVFK1E332M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

