Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 125 | $1.670 | $208.75 |
| Total Price | $208.75 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 125+ | $1.670 |
| 250+ | $1.640 |
| 375+ | $1.610 |
| 625+ | $1.560 |
| 1250+ | $1.530 |
| 3125+ | $1.500 |
| 6250+ | $1.470 |
| 12500+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 125+ | $1.440 |
| 375+ | $1.290 |
| 625+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEVFK1H471MCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel47AC4931
Cut Tape85AK4413
Product RangeFK Series
Technical Datasheet
Capacitance470µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
Product RangeFK Series
Capacitance Tolerance± 20%
Product Diameter16mm
Product Length-
Product Width-
Product Height16.5mm
Ripple Current1.61A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
FK series V Type surface mount aluminium electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.
- Endurance : 105°C 2000h to 5000h
- Low impedance(40% to 60% less than FC series)
- Miniaturized (30% to 50% less than FC series)
Technical Specifications
Capacitance
470µF
ESR
-
Product Range
FK Series
Product Diameter
16mm
Product Width
-
Ripple Current
1.61A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Lifetime @ Temperature
5000 hours @ 105°C
Capacitance Tolerance
± 20%
Product Length
-
Product Height
16.5mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

