
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.160 |
| 5+ | $31.610 |
| 10+ | $30.660 |
| 25+ | $29.520 |
| 50+ | $28.740 |
| 100+ | $28.020 |
| 250+ | $27.450 |
Product Information
Product Overview
EKMB1103111 is a WL series high-sensitive human detection PIR motion sensor. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery-driven products, including wireless-based and low-power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. Typical applications include lighting: lamp, automatic switch, street lighting, anti-crime devices: security camera, crime-prevention sensor, home appliances: air conditioner, air purifier, fan heater, commercial equipment's: vending machine, copy machine, audio and visual devices: TV, PC, display.
- Sensing circuits enclosed in a TO5 can
- Super low current consumption
- Excellent noise resistance
- Miniaturized lenses with small elements
- 1µA consumption current, white lens color, long distance detection type
- Rated operating voltage is 4.0V DC maximum
- Output current (when detecting) is 100µA maximum
- Circuit stability time is 210s maximum
- Usage ambient temperature range from -20 to 60°C
Technical Specifications
17m
92°
102°
White
1.9µA
-
Standard
102°
Long Distance
92Zones
EKMB Series
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
