Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMB1301112KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29X3477
Product RangeEKMB WL Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.310 |
| 10+ | $17.860 |
| 25+ | $17.060 |
| 50+ | $16.500 |
| 100+ | $16.010 |
| 250+ | $15.510 |
| 500+ | $15.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1301112KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29X3477
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance7m
Detection SensitivityStandard
Detection Area (Vertical)82°
Detection Area (Horizontal)94°
Beam Angle94°
Lens TypeStandard
Lens ColourBlack
No. of Detection Zones64Zones
Current Consumption Typ6µA
Product RangeEKMB WL Series
Qualification-
SVHC4,4'-isopropylidenediphenol (17-Jan-2023)
Product Overview
EKMB1301112K is an EKMB WL series PaPIR (Passive Infrared) PIR motion sensor "PaPIRs" .
- Digital output
- 6μA current consumption
- Standard detection type
- TO-5 mounting
- Polyethylene lens material
- Black lens color
- 5m max detection range
- Detection area of 94°(±47°) horizontal and 82°(±41°) vertical
- 64 detection zones
- Low current consumption for battery-driven applications
Technical Specifications
Detection Distance
7m
Detection Area (Vertical)
82°
Beam Angle
94°
Lens Colour
Black
Current Consumption Typ
6µA
Qualification
-
Detection Sensitivity
Standard
Detection Area (Horizontal)
94°
Lens Type
Standard
No. of Detection Zones
64Zones
Product Range
EKMB WL Series
SVHC
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
