Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMB1303112KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91T4946
Product RangeEKMB WL Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.830 |
| 10+ | $23.960 |
| 25+ | $23.030 |
| 50+ | $22.390 |
| 100+ | $21.810 |
| 250+ | $21.220 |
| 500+ | $20.620 |
Price for:Each
Minimum: 1
Multiple: 1
$26.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1303112KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91T4946
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance17m
Detection SensitivityStandard
Detection Area (Vertical)92°
Beam Angle102°
Detection Area (Horizontal)102°
Lens TypeLong Distance
Lens ColourBlack
No. of Detection Zones92Zones
Current Consumption Typ6µA
Product RangeEKMB WL Series
Qualification-
SVHC4,4'-isopropylidenediphenol (17-Jan-2023)
Product Overview
The EKMB series high-sensitive Human Detection Sensor with built-in amp. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. A short focal length is all that’s required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
- Simplified circuitry with fully integrated circuit design
- 1µA Low current consumption with the proprietary design
- Excellent resistance to electromagnetic noise
- High Signal/Noise ratio to minimize false operation
Technical Specifications
Detection Distance
17m
Detection Area (Vertical)
92°
Detection Area (Horizontal)
102°
Lens Colour
Black
Current Consumption Typ
6µA
Qualification
-
Detection Sensitivity
Standard
Beam Angle
102°
Lens Type
Long Distance
No. of Detection Zones
92Zones
Product Range
EKMB WL Series
SVHC
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
