Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMB1309112KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05AJ8698
Product RangeEKMB WL Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.610 |
| 10+ | $13.000 |
| 25+ | $12.450 |
| 50+ | $11.760 |
| 100+ | $11.680 |
| 250+ | $11.450 |
| 500+ | $11.210 |
Price for:Each
Minimum: 1
Multiple: 1
$14.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1309112KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05AJ8698
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance8.5m
Detection SensitivityStandard
Detection Area (Vertical)99°
Beam Angle99°
Detection Area (Horizontal)99°
Lens TypeUltra Slight Motion
Lens ColourBlack
No. of Detection Zones192Zones
Current Consumption Typ6µA
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB1309112K is an EKMB WL series ultra slight motion detection type (6μA /digital output) PIR motion sensor "PaPIRs".
- Operating voltage range from 2.3 to 4VDC
- Up to 3.5m detection range
- 12μA max electrical current consumption at Iout=0
- 100μA max output current at Vout≧Vdd-0.5
- 10s max circuit stability time (when temperature of the sensor is stable)
- Black lens color
- Detection area of 125°(±62.5°) horizontal and 125°(±62.5°) vertical
- 192 detection zones
Technical Specifications
Detection Distance
8.5m
Detection Area (Vertical)
99°
Detection Area (Horizontal)
99°
Lens Colour
Black
Current Consumption Typ
6µA
Qualification
-
Detection Sensitivity
Standard
Beam Angle
99°
Lens Type
Ultra Slight Motion
No. of Detection Zones
192Zones
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
