Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMB4310113KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AJ3691
Product RangeEKMB WL Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.090 |
| 5+ | $21.360 |
| 10+ | $20.710 |
| 25+ | $20.370 |
| 50+ | $19.970 |
| 100+ | $19.560 |
| 250+ | $19.150 |
Price for:Each
Minimum: 1
Multiple: 1
$23.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB4310113KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AJ3691
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance7m
Detection SensitivityHigh
Detection Area (Vertical)90°
Beam Angle90°
Detection Area (Horizontal)90°
Lens TypeFlat Square
Lens ColourPearl White
No. of Detection Zones40Zones
Current Consumption Typ6µA
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIR motion sensor "PaPIRs"
- WL series flat square type
- Pearl white lens colour
- Digital output type
- High sensitivity
- 6μA standby current consumption
Technical Specifications
Detection Distance
7m
Detection Area (Vertical)
90°
Detection Area (Horizontal)
90°
Lens Colour
Pearl White
Current Consumption Typ
6µA
Qualification
-
Detection Sensitivity
High
Beam Angle
90°
Lens Type
Flat Square
No. of Detection Zones
40Zones
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
