Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMC1610113Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AJ3694
Product RangeEKMC VZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.670 |
| 10+ | $16.880 |
| 25+ | $14.880 |
| 50+ | $13.950 |
| 100+ | $12.520 |
| 250+ | $12.020 |
| 500+ | $11.300 |
Price for:Each
Minimum: 1
Multiple: 1
$17.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1610113Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AJ3694
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance5m
Detection Sensitivity-
Detection Area (Vertical)90°
Detection Area (Horizontal)90°
Beam Angle90°
Lens TypeFlat Square
Lens ColourPearl White
No. of Detection Zones40Zones
Current Consumption Typ170µA
Output InterfaceDigital
Product RangeEKMC VZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Economy PIR motion sensor "PaPIRs"
- VZ series flat square type
- EKM flat & square lens design: 10.6 x 10.6mm
- Pearl white lens colour
- Detection area: 9m x 9m (at 3m installation height)
- Digital output type
- Standard sensitivity
- 170μA standby current consumption
- Typical applications include IoT, smart homes, wake-up switch for displays
- Typical applications include well-designed lighting, well-designed appliance
Technical Specifications
Detection Distance
5m
Detection Area (Vertical)
90°
Beam Angle
90°
Lens Colour
Pearl White
Current Consumption Typ
170µA
Product Range
EKMC VZ Series
SVHC
No SVHC (25-Jun-2025)
Detection Sensitivity
-
Detection Area (Horizontal)
90°
Lens Type
Flat Square
No. of Detection Zones
40Zones
Output Interface
Digital
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
