Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMC2610112KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AJ3696
Product RangeEKMC VZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.080 |
| 10+ | $12.540 |
| 25+ | $12.040 |
| 50+ | $11.860 |
| 100+ | $11.630 |
| 250+ | $11.380 |
| 500+ | $11.150 |
Price for:Each
Minimum: 1
Multiple: 1
$14.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC2610112KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AJ3696
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance5m
Detection SensitivityAdjustable
Detection Area (Vertical)90°
Beam Angle90°
Detection Area (Horizontal)90°
Lens TypeFlat Square
Lens ColourBlack
No. of Detection Zones40Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Economy PIR motion sensor "PaPIRs"
- VZ series flat square type
- EKM flat & square lens design: 10.6 x 10.6mm
- Black lens colour
- Detection area: 9m x 9m (at 3m installation height)
- Analogue output type
- Adjustable sensitivity
- 170μA standby current consumption
- Typical applications include IoT, smart homes, wake-up switch for displays
- Typical applications include well-designed lighting, well-designed appliance
Technical Specifications
Detection Distance
5m
Detection Area (Vertical)
90°
Detection Area (Horizontal)
90°
Lens Colour
Black
Current Consumption Typ
170µA
Qualification
-
Detection Sensitivity
Adjustable
Beam Angle
90°
Lens Type
Flat Square
No. of Detection Zones
40Zones
Product Range
EKMC VZ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
