Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMC4610111KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AJ3698
Product RangeEKMC VZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.200 |
| 50+ | $20.350 |
| 100+ | $18.840 |
| 250+ | $17.660 |
| 500+ | $16.650 |
Price for:Each
Minimum: 1
Multiple: 1
$22.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC4610111KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AJ3698
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance7m
Sensing Range Max7m
Supply Voltage Min3VDC
Detection SensitivityHigh
Supply Voltage Max6VDC
Detection Area (Vertical)90°
Detection Area (Horizontal)90°
Beam Angle90°
Beam Angle90°
Lens TypeFlat Square
Lens ColourWhite
No. of Detection Zones40Zones
Current Consumption Typ170µA
Output InterfaceDigital
Product RangeEKMC VZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIR motion sensor "PaPIRs"
- VZ series flat square type
- White lens colour
- Digital output type
- High sensitivity
- 170μA standby current consumption
Technical Specifications
Detection Distance
7m
Supply Voltage Min
3VDC
Supply Voltage Max
6VDC
Detection Area (Horizontal)
90°
Beam Angle
90°
Lens Colour
White
Current Consumption Typ
170µA
Product Range
EKMC VZ Series
SVHC
No SVHC (25-Jun-2025)
Sensing Range Max
7m
Detection Sensitivity
High
Detection Area (Vertical)
90°
Beam Angle
90°
Lens Type
Flat Square
No. of Detection Zones
40Zones
Output Interface
Digital
Qualification
-
Technical Docs (2)
Alternatives for EKMC4610111K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
