Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMC7610111KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AJ3701
Product RangeEKMC VZ Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.090 |
| 10+ | $11.640 |
| 25+ | $11.170 |
| 50+ | $10.870 |
| 100+ | $10.650 |
| 250+ | $10.430 |
| 500+ | $10.220 |
Price for:Each
Minimum: 1
Multiple: 1
$13.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC7610111KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AJ3701
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance5m
Detection SensitivityLow
Detection Area (Vertical)90°
Detection Area (Horizontal)90°
Beam Angle90°
Lens TypeFlat Square
Lens ColourWhite
No. of Detection Zones40Zones
Current Consumption Typ170µA
Output InterfaceDigital
Product RangeEKMC VZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIR motion sensor "PaPIRs"
- VZ series flat square type
- White lens colour
- Digital output type
- Low sensitivity
- 170μA standby current consumption
Technical Specifications
Detection Distance
5m
Detection Area (Vertical)
90°
Beam Angle
90°
Lens Colour
White
Current Consumption Typ
170µA
Product Range
EKMC VZ Series
SVHC
No SVHC (25-Jun-2025)
Detection Sensitivity
Low
Detection Area (Horizontal)
90°
Lens Type
Flat Square
No. of Detection Zones
40Zones
Output Interface
Digital
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
