Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELK-E101FACopy
Newark Part No.56W4097
Product RangeELKE Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELK-E101FACopy
Newark Part No.56W4097
Product RangeELKE Series
Technical Datasheet
Capacitance100pF
Voltage Rating50V
Filter TypeEMI, RFI
Current Rating2A
Filter TerminalsSMD
Product RangeELKE Series
SVHCTo Be Advised
Technical Specifications
Capacitance
100pF
Filter Type
EMI, RFI
Filter Terminals
SMD
SVHC
To Be Advised
Voltage Rating
50V
Current Rating
2A
Product Range
ELKE Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
