Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELLCTP102MBCopy
Newark Part No.90Y9659
Product RangeELL-CTP Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLCTP102MBCopy
Newark Part No.90Y9659
Product RangeELL-CTP Series
Inductance1mH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Power Inductor Case12mm x 12mm x 4.2mm
Product RangeELL-CTP Series
DC Resistance Max1.47ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 4.2mm
DC Resistance Max
1.47ohm
Product Length
12mm
Product Height
4.2mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
400mA
Product Range
ELL-CTP Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
