
| Quantity | Price |
|---|---|
| 1+ | $16.930 |
Product Information
Product Overview
The ENW-89841A3KF is a Wireless UART Interface Module used for communication between the host and PAN1322-SPP. The lines UARTTXD and UARTRXD are used for commands, events and data. The lines UARTRTS and UARTCTS are used for hardware flow control. Low power mode control of PAN1322-SPP and the host can be implemented in by using the pins P0.14 and P0.0. P0.14 is used by the host to allow PAN1322-SPP to enter low power mode and P0.0 is used by PAN1322-SPP to wake-up the host when attention is required. Additionally, the host could hardware reset PAN1322-SPP using the RESET pins. Power is supplied to a single VSUPPLY input from which internal regulators can generate all required voltages. The UART and the GPIO's interfaces have separate supply voltages so that they can comply with host signalling.
- Implements a single point-to-point data link to other SPP capable Bluetooth devices
- Ultra low power design in 0.13μm CMOS
- On-module voltage regulators
- On-module EEPROM with configuration data
- On-module tuned reference clock
- Module can enter low power mode in idle state and during sniff intervals
- AT command interface over UART with HW flows control
- Default UART baud rate 115200bps
- Module configuration reprogrammable for 9600-bit/s up to 3.25Mbps UART baud rate
- JTAG for boundary scan in production test
- -86dBm Typical receiver sensitivity
- Secure simple pairing
- Single point-to-point data link, role switch supported
- Packet data mode and stream data mode supported
- Sniff mode and sniff sub-rating is supported with above capabilities
- 5 Trusted devices stored in EEPROM
Applications
Wireless, Communications & Networking
Technical Specifications
Bluetooth 2.1 + EDR
-86 dBm
-40°C to +85°C
No SVHC (04-Feb-2026)
Class 2
2.9 V to 3.6 V
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
