Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-6AEB3740V SMD Chip Resistor, 374 ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)](https://mexico.newark.com/productimages/standard/en_US/68AC1683-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-6AEB3740VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel55W9822
Cut Tape57AK0684
Product RangeERA-6A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5000 | $0.051 | $255.00 |
| Total Price | $255.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.065 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.051 |
| 10000+ | $0.049 |
| 25000+ | $0.047 |
| 50000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-6AEB3740VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel55W9822
Cut Tape57AK0684
Product RangeERA-6A Series
Technical Datasheet
Resistance374ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Temperature Coefficient± 25ppm/K
Voltage Rating100V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Product RangeERA-6A Series
SVHCTo Be Advised
Technical Specifications
Resistance
374ohm
Power Rating
125mW
Resistor Technology
Metal Film (Thin Film)
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
Product Range
ERA-6A Series
Technical Docs (2)
Alternatives for ERA-6AEB3740V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
