Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERBRD0R50X Fuse, Surface Mount, 500 mA, Fast Acting, 32 V, 0402 [1005 Metric], ERBRD Series](https://mexico.newark.com/productimages/standard/en_US/1897003-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERBRD0R50XCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62W9472RL
Cut Tape62W9472
Product RangeERBRD Series
Your Part Number
8,380 In Stock
160,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.257 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.257 |
| 100+ | $0.203 |
| 1000+ | $0.160 |
| 5000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERBRD0R50XCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62W9472RL
Cut Tape62W9472
Product RangeERBRD Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeERBRD Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ERBRD Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
