Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERBRD1R00X Fuse, Surface Mount, 1 A, Fast Acting, 32 V, 0402 [1005 Metric], ERBRD Series](https://mexico.newark.com/productimages/standard/en_US/97W8117-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERBRD1R00XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97W8117
Product RangeERBRD Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.302 |
| 10+ | $0.279 |
| 100+ | $0.244 |
| 1000+ | $0.223 |
| 5000+ | $0.203 |
| 10000+ | $0.189 |
| 25000+ | $0.177 |
| 50000+ | $0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERBRD1R00XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97W8117
Product RangeERBRD Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeERBRD Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ERBRD Series
Breaking Capacity Current DC
35A
Technical Docs (2)
Alternatives for ERBRD1R00X
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
