Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-14Y0R00U Zero Ohm Resistor, Jumper, ERJ Series, 1210 [3225 Metric], Thick Film, 500 mW, 2 A](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-14Y0R00UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53W4135
Product RangeERJ-14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.063 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-14Y0R00UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53W4135
Product RangeERJ-14 Series
Technical Datasheet
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Current Rating2A
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Product RangeERJ-14 Series
Product Length3.2mm
Product Width2.5mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Current Rating
2A
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
SVHC
No SVHC (19-Jan-2021)
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-14 Series
Product Width
2.5mm
Technical Docs (2)
Alternatives for ERJ-14Y0R00U
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
