Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ14Y0R00U Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device](https://mexico.newark.com/productimages/standard/en_US/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ14Y0R00UCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel68AK4819
Re-Reel85Y7909RL
Cut Tape85Y7909
Product RangeERJ-14 Series
Your Part Number
35,839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.096 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.096 |
| 100+ | $0.087 |
| 1000+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.120 |
| 10000+ | $0.108 |
| 15000+ | $0.090 |
| 25000+ | $0.079 |
| 50000+ | $0.074 |
| 125000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ14Y0R00UCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel68AK4819
Re-Reel85Y7909RL
Cut Tape85Y7909
Product RangeERJ-14 Series
Technical Datasheet
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Power Rating500mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeERJ-14 Series
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
ERJ-14 Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Alternatives for ERJ14Y0R00U
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
