Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1TRQF2R2U SMD Current Sense Resistor, 2.2 ohm, ERJ-1TR Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQF2R2UCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel63W0484RL
Cut Tape63W0484
Product RangeERJ-1TR Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.874 | $8.74 |
| Total Price | $8.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.874 |
| 20+ | $0.780 |
| 30+ | $0.686 |
| 50+ | $0.655 |
| 100+ | $0.624 |
| 250+ | $0.555 |
| 500+ | $0.513 |
| 1000+ | $0.469 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQF2R2UCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel63W0484RL
Cut Tape63W0484
Product RangeERJ-1TR Series
Technical Datasheet
Resistance2.2ohm
Product RangeERJ-1TR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
2.2ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-1TR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for ERJ1TRQF2R2U
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
