Print Page
ERJ1TRSJR10U
SMD Current Sense Resistor, ERJ Series, 100 mohm, ERJ-1TR Series, 2512 [6432 Metric], 1 W, ± 5%
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1TRSJR10U SMD Current Sense Resistor, ERJ Series, 100 mohm, ERJ-1TR Series, 2512 [6432 Metric], 1 W, ± 5%](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRSJR10UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel53W4049RL
Cut Tape53W4049
Product RangeERJ-1TR Series
Your Part Number
1,235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.896 |
| 100+ | $0.633 |
| 500+ | $0.518 |
| 5000+ | $0.480 |
| 10000+ | $0.471 |
| 25000+ | $0.461 |
| 50000+ | $0.452 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRSJR10UCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel53W4049RL
Cut Tape53W4049
Product RangeERJ-1TR Series
Technical Datasheet
Resistance100mohm
Product RangeERJ-1TR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-1TR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ERJ1TRSJR10U
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
