Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2GEJ150X SMD Chip Resistor, ERJ Series, 15 ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2GEJ150XCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel53W4146RL
Cut Tape53W4146
Your Part Number
13,812 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.112 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 10+ | $0.017 |
| 100+ | $0.014 |
| 1000+ | $0.008 |
| 5000+ | $0.007 |
| 10000+ | $0.005 |
| 25000+ | $0.003 |
| 50000+ | $0.002 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2GEJ150XCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel53W4146RL
Cut Tape53W4146
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERJ2GEJ150X is an ERJ-2GE series thick film chip resistor.
- Resistance is 15ohm
- Resistance tolerance is ±5%
- Resistor case / package is 0402 [1005 Metric]
- Power rating is 100mW
- Voltage rating is 50V
- Temperature coefficient is ± 200ppm/K
- Small size and lightweight
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- AEC-Q200 compliant and reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Alternatives for ERJ2GEJ150X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
