Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3BQFR30V SMD Current Sense Resistor, 0.3 ohm, ERJ-3B Series, 0603 [1608 Metric], 250 mW, ± 1%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3BQFR30VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel12AC1002
Re-Reel63W0674RL
Cut Tape63W0674
Product RangeERJ-3B Series
Your Part Number
930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.163 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.163 |
| 100+ | $0.101 |
| 1000+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.056 |
| 15000+ | $0.054 |
| 25000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3BQFR30VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel12AC1002
Re-Reel63W0674RL
Cut Tape63W0674
Product RangeERJ-3B Series
Technical Datasheet
Resistance0.3ohm
Product RangeERJ-3B Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.3ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3B Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
