Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3LWFR010V SMD Current Sense Resistor, 0.01 ohm, ERJ-3LW Series, 0603 [1608 Metric], 250 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/2116464-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3LWFR010VCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel13AM4652RL
Cut Tape13AM4652
Product RangeERJ-3LW Series
Your Part Number
1,520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.266 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.266 |
| 100+ | $0.178 |
| 1000+ | $0.167 |
| 5000+ | $0.154 |
| 10000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3LWFR010VCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel13AM4652RL
Cut Tape13AM4652
Product RangeERJ-3LW Series
Technical Datasheet
Resistance0.01ohm
Product RangeERJ-3LW Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3LW Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
