Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3LWJR010V SMD Current Sense Resistor, 10 mohm, ERJ-3LW Series, 0603 [1608 Metric], 250 mW, ± 5%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3LWJR010VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AC0036RL
Cut Tape68AC0036
Product RangeERJ-3LW Series
Your Part Number
4,996 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.255 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
| 10+ | $0.143 |
| 100+ | $0.112 |
| 1000+ | $0.077 |
| 5000+ | $0.058 |
| 10000+ | $0.054 |
| 25000+ | $0.053 |
| 50000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3LWJR010VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AC0036RL
Cut Tape68AC0036
Product RangeERJ-3LW Series
Technical Datasheet
Resistance10mohm
Resistor Case / Package0603 [1608 Metric]
Product RangeERJ-3LW Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ3LWJR010V is an ERJ type, ERJ-3LW series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 10mohm resistance
- ±5% resistance tolerance
- 0603 [1608 Metric] resistor case
- 0ppm/°C to +300ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 250mW power rating
- Category temperature range from -55 to +125°C
Technical Specifications
Resistance
10mohm
Product Range
ERJ-3LW Series
Resistance Tolerance
± 5%
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
