Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6BWFR020V SMD Current Sense Resistor, 0.02 ohm, ERJ-6BW Series, 0805 [2012 Metric], 550 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/1577490-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR020VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel63W1184RL
Cut Tape63W1184
Product RangeERJ-6BW Series
Your Part Number
30,579 In Stock
80,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.380 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.380 |
| 100+ | $0.266 |
| 500+ | $0.225 |
| 5000+ | $0.213 |
| 10000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR020VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel63W1184RL
Cut Tape63W1184
Product RangeERJ-6BW Series
Technical Datasheet
Resistance0.02ohm
Product RangeERJ-6BW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating550mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6BW Series
Power Rating
550mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.65mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
