Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6BWFR056V SMD Current Sense Resistor, 0.056 ohm, ERJ-6BW Series, 0805 [2012 Metric], 500 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/1577490-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR056VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel63W1186RL
Cut Tape63W1186
Product RangeERJ-6BW Series
Your Part Number
3,038 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.411 | $4.11 |
| Total Price | $4.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.411 |
| 100+ | $0.287 |
| 500+ | $0.243 |
| 5000+ | $0.229 |
| 10000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR056VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel63W1186RL
Cut Tape63W1186
Product RangeERJ-6BW Series
Technical Datasheet
Resistance0.056ohm
Product RangeERJ-6BW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.056ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6BW Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.65mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for ERJ6BWFR056V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
