Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6BWFR082V SMD Current Sense Resistor, ERJ Series, 0.082 ohm, ERJ-6BW Series, 0805 [2012 Metric], 500 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR082VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel05X8870
Re-Reel73R4980RL
Cut Tape73R4980
Product RangeERJ-6BW Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.596 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.596 |
| 10+ | $0.363 |
| 100+ | $0.278 |
| 500+ | $0.261 |
| 5000+ | $0.245 |
| 10000+ | $0.228 |
| 25000+ | $0.222 |
| 50000+ | $0.218 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.196 |
| 15000+ | $0.192 |
| 25000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR082VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel05X8870
Re-Reel73R4980RL
Cut Tape73R4980
Product RangeERJ-6BW Series
Technical Datasheet
Resistance0.082ohm
Product RangeERJ-6BW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ6BWFR082V is an ERJ type, ERJ-6BW series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 0.082ohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 500mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
0.082ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ERJ-6BW Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.65mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
