Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8BWFR100V SMD Current Sense Resistor, ERJ Series, 100 mohm, ERJ-8BW Series, 1206 [3216 Metric], 1 W, ± 1%](https://mexico.newark.com/productimages/standard/en_US/08N2429-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8BWFR100VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel68AK4867
Re-Reel08N2429RL
Cut Tape08N2429
Product RangeERJ-8BW Series
Your Part Number
80,845 In Stock
120,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.817 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.817 |
| 10+ | $0.502 |
| 100+ | $0.359 |
| 500+ | $0.308 |
| 5000+ | $0.293 |
| 10000+ | $0.287 |
| 25000+ | $0.281 |
| 50000+ | $0.276 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.260 |
| 10000+ | $0.253 |
| 15000+ | $0.250 |
| 25000+ | $0.246 |
| 50000+ | $0.243 |
| 125000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8BWFR100VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel68AK4867
Re-Reel08N2429RL
Cut Tape08N2429
Product RangeERJ-8BW Series
Technical Datasheet
Resistance0.1ohm
Product RangeERJ-8BW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ8BWFR100V is an ERJ type, ERJ-8BW series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 100mohm resistance
- ±1% resistance tolerance
- 1206 [3216 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 1W power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8BW Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
