Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8CWFR011V SMD Current Sense Resistor, ERJ Series, 0.011 ohm, ERJ-8CW Series, 1206 [3216 Metric], 1 W, ± 1%](https://mexico.newark.com/productimages/standard/en_US/2145283-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8CWFR011VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel28W1681RL
Cut Tape28W1681
Product RangeERJ-8CW Series
Your Part Number
6,001 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.511 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.511 |
| 10+ | $0.294 |
| 100+ | $0.197 |
| 1000+ | $0.180 |
| 5000+ | $0.168 |
| 10000+ | $0.155 |
| 25000+ | $0.153 |
| 50000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8CWFR011VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel28W1681RL
Cut Tape28W1681
Product RangeERJ-8CW Series
Technical Datasheet
Resistance0.011ohm
Product RangeERJ-8CW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Category temperature range from -55 to +125°C
Applications
Automotive
Technical Specifications
Resistance
0.011ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8CW Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
