Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ8CWFR027VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel63W1422RL
Cut Tape63W1422
Product RangeERJ-8CW Series
Your Part Number
1,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.604 | $6.04 |
| Total Price | $6.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.604 |
| 25+ | $0.533 |
| 50+ | $0.471 |
| 100+ | $0.395 |
| 250+ | $0.334 |
| 500+ | $0.284 |
| 1000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8CWFR027VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel63W1422RL
Cut Tape63W1422
Product RangeERJ-8CW Series
Technical Datasheet
Resistance0.027ohm
Product RangeERJ-8CW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.027ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8CW Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ERJ8CWFR027V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
