Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8CWJR010V SMD Current Sense Resistor, 10 mohm, ERJ-8CW Series, 1206 [3216 Metric], 1 W, ± 5%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8CWJR010VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel52W0481RL
Cut Tape52W0481
Product RangeERJ-8CW Series
Your Part Number
737 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.463 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 10+ | $0.262 |
| 100+ | $0.174 |
| 1000+ | $0.152 |
| 5000+ | $0.141 |
| 10000+ | $0.129 |
| 25000+ | $0.120 |
| 50000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8CWJR010VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel52W0481RL
Cut Tape52W0481
Product RangeERJ-8CW Series
Technical Datasheet
Resistance10mohm
Product RangeERJ-8CW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ8CWJR010V is an ERJ type, ERJ-8CW series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 10mohm resistance
- ±5% resistance tolerance
- 1206 [3216 Metric] resistor case
- ±50ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 1W power rating
- Category temperature range from -55 to +125°C
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ERJ-8CW Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
