Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF7153VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel86Y0029RL
Cut Tape86Y0029
Product RangeERJ-8EN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.303 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.303 |
| 25+ | $0.194 |
| 50+ | $0.138 |
| 100+ | $0.104 |
| 250+ | $0.079 |
| 500+ | $0.058 |
| 1000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF7153VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel86Y0029RL
Cut Tape86Y0029
Product RangeERJ-8EN Series
Resistance715kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor Element TypeThick Film
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-8EN Series
PackagingCut Tape
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
715kohm
Power Rating
250mW
Resistor Element Type
Thick Film
Resistor Type
Precision
Packaging
Cut Tape
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-8EN Series
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for ERJ8ENF7153V
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
