Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJB1CFR015UCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel62AJ8298
Re-Reel62AJ8297RL
Cut Tape62AJ8297
Product RangeERJ-B1 Series
Your Part Number
5,309 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.070 | $10.70 |
| Total Price | $10.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.070 |
| 100+ | $0.821 |
| 500+ | $0.731 |
| 5000+ | $0.703 |
| 10000+ | $0.631 |
| 25000+ | $0.619 |
| 50000+ | $0.606 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.353 |
| 10000+ | $0.330 |
| 20000+ | $0.310 |
| 30000+ | $0.292 |
| 50000+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB1CFR015UCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel62AJ8298
Re-Reel62AJ8297RL
Cut Tape62AJ8297
Product RangeERJ-B1 Series
Resistance0.015ohm
Product RangeERJ-B1 Series
Resistor Case / Package1020 [2550 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +350ppm/K
Product Length2.5mm
Product Width5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1020 [2550 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +350ppm/K
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-B1 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ERJB1CFR015U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
