Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJB2BFR33VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel32R9271RL
Cut Tape32R9271
Product RangeERJ-B2 Series
Your Part Number
3,256 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.615 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.615 |
| 10+ | $0.372 |
| 100+ | $0.259 |
| 1000+ | $0.215 |
| 5000+ | $0.199 |
| 10000+ | $0.190 |
| 25000+ | $0.186 |
| 50000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB2BFR33VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel32R9271RL
Cut Tape32R9271
Product RangeERJ-B2 Series
Technical Datasheet
Resistance0.33ohm
Product RangeERJ-B2 Series
Resistor Case / Package1206 Wide
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +150ppm/°C
Product Length1.6mm
Voltage Rating200V
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.33ohm
Resistor Case / Package
1206 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +150ppm/°C
Voltage Rating
200V
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Product Range
ERJ-B2 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
1.6mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJB2BFR33V
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
