Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJB2BFR56VCopy
Newark Part No.
Re-Reel85Y5947
Cut Tape85Y5947
Product RangeERJ-B2 Series
Your Part Number
1,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $8.060 | $80.60 |
| Total Price | $80.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $8.060 |
| 250+ | $6.180 |
| 500+ | $5.580 |
| 1000+ | $5.060 |
| 5000+ | $4.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB2BFR56VCopy
Newark Part No.
Re-Reel85Y5947
Cut Tape85Y5947
Product RangeERJ-B2 Series
Resistance0.56ohm
Product RangeERJ-B2 Series
Resistor Case / Package1206 Wide
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Resistor Element TypeThick Film
PackagingCut Tape
Temperature Coefficient0ppm/°C to +150ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.56ohm
Resistor Case / Package
1206 Wide
Resistance Tolerance
± 1%
Resistor Element Type
Thick Film
Temperature Coefficient
0ppm/°C to +150ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Product Range
ERJ-B2 Series
Power Rating
500mW
Resistor Technology
Thick Film
Packaging
Cut Tape
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Alternatives for ERJB2BFR56V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
