Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH6G0R00V Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 2 A, Surface Mount Device](https://mexico.newark.com/productimages/standard/en_US/28AJ9624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH6G0R00VCopy
Newark Part No.29AJ0750
Product RangeERJ-H6G Series
Your Part Number
6,408 In Stock
5,000 more incoming. You can reserve stock now
1318 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5090 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.150 |
| 10+ | $0.073 |
| 100+ | $0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH6G0R00VCopy
Newark Part No.29AJ0750
Product RangeERJ-H6G Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Power Rating-
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeERJ-H6G Series
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
175°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
ERJ-H6G Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
