Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJL08KF50MV SMD Current Sense Resistor, 0.05 ohm, ERJ-L08 Series, 1206 [3216 Metric], 250 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/1577490-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJL08KF50MVCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel62W9578RL
Cut Tape62W9578
Product RangeERJ-L08 Series
Your Part Number
658 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.431 | $4.31 |
| Total Price | $4.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.431 |
| 100+ | $0.303 |
| 500+ | $0.247 |
| 5000+ | $0.233 |
| 10000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJL08KF50MVCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel62W9578RL
Cut Tape62W9578
Product RangeERJ-L08 Series
Technical Datasheet
Resistance0.05ohm
Product RangeERJ-L08 Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-L08 Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
