Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJL14KF33MU SMD Current Sense Resistor, ERJ Series, 0.033 ohm, ERJ-L14 Series, 1210 [3225 Metric], 330 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/4765338.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJL14KF33MUCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.08N2215
Product RangeERJ-L14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.197 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$985.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJL14KF33MUCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.08N2215
Product RangeERJ-L14 Series
Technical Datasheet
Resistance0.033ohm
Product RangeERJ-L14 Series
Resistor Case / Package1210 [3225 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length3.2mm
Temperature Coefficient± 300ppm/°C
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJL14KF33MU is an ERJ type, ERJ-L14 series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 0.033ohm resistance
- ±1% resistance tolerance
- 1210 [3225 Metric] resistor case
- ±300ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 330mW power rating
- Category temperature range from -55 to +125°C
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-L14 Series
Power Rating
330mW
Resistor Technology
Thick Film
Temperature Coefficient
± 300ppm/°C
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
