Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJMS4HF10MU SMD Current Sense Resistor, 0.01 ohm, ERJ-MS4H Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Film](https://mexico.newark.com/productimages/standard/en_US/2484757-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJMS4HF10MUCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel85Y6080RL
Cut Tape85Y6080
Product RangeERJ-MS4H Series
Your Part Number
4,639 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $1.200 | $6.00 |
| Total Price | $6.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.200 |
| 10+ | $0.800 |
| 100+ | $0.561 |
| 500+ | $0.457 |
| 5000+ | $0.360 |
| 10000+ | $0.346 |
| 25000+ | $0.339 |
| 50000+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMS4HF10MUCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel85Y6080RL
Cut Tape85Y6080
Product RangeERJ-MS4H Series
Technical Datasheet
Resistance0.01ohm
Product RangeERJ-MS4H Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height1.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MS4H Series
Power Rating
2W
Resistor Technology
Metal Film
Product Length
6.4mm
Product Height
1.2mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for ERJMS4HF10MU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
