Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP03F1000V SMD Chip Resistor, 100 ohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge](https://mexico.newark.com/productimages/standard/en_US/62W9859-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP03F1000VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel68AK4773
Re-Reel62W9587RL
Cut Tape62W9587
Product RangeERJ-P03 Series
Your Part Number
7,403 In Stock
65,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.286 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
| 10+ | $0.153 |
| 100+ | $0.094 |
| 1000+ | $0.068 |
| 5000+ | $0.067 |
| 10000+ | $0.065 |
| 25000+ | $0.064 |
| 50000+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.053 |
| 10000+ | $0.050 |
| 15000+ | $0.049 |
| 25000+ | $0.048 |
| 50000+ | $0.046 |
| 125000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP03F1000VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel68AK4773
Re-Reel62W9587RL
Cut Tape62W9587
Product RangeERJ-P03 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P03 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ERJ-P03 Series
Voltage Rating
150V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJP03F1000V
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
