Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJP03F1001VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel05X8596
Re-Reel32R9340RL
Cut Tape32R9340
Product RangeERJ-P03 Series
Your Part Number
10,467 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.252 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 10+ | $0.095 |
| 100+ | $0.083 |
| 1000+ | $0.060 |
| 5000+ | $0.045 |
| 10000+ | $0.041 |
| 25000+ | $0.040 |
| 50000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.054 |
| 15000+ | $0.050 |
| 25000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP03F1001VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel05X8596
Re-Reel32R9340RL
Cut Tape32R9340
Product RangeERJ-P03 Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P03 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJP03F1001V is an ERJ-P03 series anti-surge thick film chip resistor. This anti-surge thick film chip resistor is more Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. This AEC-Q200 compliant device, completes with metal glaze thick film resistive elements, and three layers of electrodes, are highly reliable.
- ESD surge characteristics superior to standard metal film resistor
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power (0.20W : 0603 inch / 1608 mm size)
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant, ±1% tolerance
- 150V limiting element voltage, 200V maximum overload voltage
- 1Kohm resistance, ±200ppm/°C temperature coefficient
- Category temperature range from –55 to +155°C
- High reliability, precision, voltage, and resistance value
Technical Specifications
Resistance
1kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ERJ-P03 Series
Voltage Rating
150V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJP03F1001V
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
