Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP03F1003V SMD Chip Resistor, ERJP Series, 100 kohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Surge](https://mexico.newark.com/productimages/standard/en_US/32R9342-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP03F1003VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel05X8598
Re-Reel32R9342RL
Cut Tape32R9342
Product RangeERJ-P03 Series
Your Part Number
501 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.274 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.274 |
| 10+ | $0.103 |
| 100+ | $0.091 |
| 1000+ | $0.066 |
| 5000+ | $0.056 |
| 10000+ | $0.052 |
| 25000+ | $0.050 |
| 50000+ | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.054 |
| 15000+ | $0.050 |
| 25000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP03F1003VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel05X8598
Re-Reel32R9342RL
Cut Tape32R9342
Product RangeERJ-P03 Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeERJ-P03 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ERJ-P03 Series
Voltage Rating
150V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJP03F1003V
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
