Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP08F1002V SMD Chip Resistor, 10 kohm, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge](https://mexico.newark.com/productimages/standard/en_US/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP08F1002VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel68AK4795
Cut Tape85AK4521
Product RangeERJ-P08 Series
Your Part Number
17,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.224 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 10+ | $0.082 |
| 100+ | $0.073 |
| 1000+ | $0.051 |
| 5000+ | $0.047 |
| 10000+ | $0.042 |
| 25000+ | $0.040 |
| 50000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.050 |
| 15000+ | $0.047 |
| 25000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP08F1002VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel68AK4795
Cut Tape85AK4521
Product RangeERJ-P08 Series
Technical Datasheet
Resistance10kohm
Power Rating660mW
Product RangeERJ-P08 Series
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJP08F1002V is an ERJ-PA2 series, anti-surge high power thick film chip resistor. This is an Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard.
- Resistance is 10kohm
- Resistance tolerance is ±1%
- Resistor case / package is 1206 [3216 Metric]
- Power rating is 660mW
- Voltage rating is 500V
- Temperature coefficient is ± 100ppm/K
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
10kohm
Product Range
ERJ-P08 Series
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
660mW
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
