Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP14J821U SMD Chip Resistor, 820 ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJP14J821UCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 50W7005 |
| Product Range | ERJ-P14 Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5000+ | $0.038 |
| 10000+ | $0.037 |
| 15000+ | $0.036 |
| 25000+ | $0.035 |
| 50000+ | $0.034 |
| 125000+ | $0.033 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJP14J821UCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 50W7005 |
| Product Range | ERJ-P14 Series |
| Technical Datasheet | |
| Resistance | 820ohm |
| Resistor Case / Package | 1210 [3225 Metric] |
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Product Range | ERJ-P14 Series |
| Resistance Tolerance | ± 5% |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ERJP14J821U is an ERJ-PA2 series, anti-surge high power thick film chip resistor. This is an Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard.
- Resistance is 820ohm
- Resistance tolerance is ±5%
- Resistor case / package is 1210 [3225 Metric]
- Power rating is 500mW
- Voltage rating is 200V
- Temperature coefficient is ± 200ppm/K
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Temperature range from -55°C to 155°C
Technical Specifications
| Resistance | 820ohm |
|---|---|
| Power Rating | 500mW |
| Resistor Type | Anti-Surge |
| Resistance Tolerance | ± 5% |
| Voltage Rating | 200V |
| Product Width | 2.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 1210 [3225 Metric] |
|---|---|
| Resistor Technology | Thick Film |
| Product Range | ERJ-P14 Series |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
