Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPM8F5494V SMD Chip Resistor, 5.49 Mohm, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film](https://mexico.newark.com/productimages/standard/en_US/33AK9764-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPM8F5494VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AK9797RL
Cut Tape33AK9797
Product RangeERJ-PM8 Series
Your Part Number
3,100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.312 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.312 |
| 10+ | $0.166 |
| 100+ | $0.100 |
| 1000+ | $0.072 |
| 5000+ | $0.049 |
| 10000+ | $0.047 |
| 25000+ | $0.043 |
| 50000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPM8F5494VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AK9797RL
Cut Tape33AK9797
Product RangeERJ-PM8 Series
Technical Datasheet
Resistance5.49Mohm
Resistance Tolerance± 1%
Power Rating660mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PM8 Series
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Alternatives for ERJPM8F5494V
1 Product Found
Technical Specifications
Resistance
5.49Mohm
Power Rating
660mW
Resistor Technology
Thick Film
Product Range
ERJ-PM8 Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
