Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJPM8F8204VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel09AK2749
Re-Reel33AK9837RL
Cut Tape33AK9837
Product RangeERJ-PM8 Series
Your Part Number
8,420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.271 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 10+ | $0.148 |
| 100+ | $0.093 |
| 1000+ | $0.068 |
| 5000+ | $0.067 |
| 10000+ | $0.066 |
| 25000+ | $0.064 |
| 50000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.067 |
| 10000+ | $0.065 |
| 15000+ | $0.062 |
| 25000+ | $0.061 |
| 50000+ | $0.059 |
| 125000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPM8F8204VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel09AK2749
Re-Reel33AK9837RL
Cut Tape33AK9837
Product RangeERJ-PM8 Series
Technical Datasheet
Resistance8.2Mohm
Resistance Tolerance± 1%
Power Rating660mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PM8 Series
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
8.2Mohm
Power Rating
660mW
Resistor Technology
Thick Film
Product Range
ERJ-PM8 Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERJPM8F8204V
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
