![PANASONIC ERJUP3J240V SMD Chip Resistor, 24 ohm, ± 5%, 250 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.222 | $0.22 |
| Total Price | $0.22 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.222 |
| 10+ | $0.101 |
| 100+ | $0.057 |
| 1000+ | $0.039 |
| 5000+ | $0.026 |
| 10000+ | $0.025 |
| 25000+ | $0.024 |
| 50000+ | $0.023 |
Product Information
Product Overview
ERJUP3J240V is an ERJ-UP3 series anti-sulfurated thick-film chip resistor featuring anti-surge performance for improved reliability in harsh environments. Its anti-sulfurated electrode structure and materials provide excellent resistance to sulfurization. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard. Suitable for both reflow and flow soldering. Anti-sulfurated chip resistor can be used from machine tools such as industrial applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- Resistance is 24ohm
- Resistance tolerance is ±5%
- Resistor case / package is 0603 [1608 Metric]
- Power rating is 250mW
- Voltage rating is 150V
- Temperature coefficient is ± 200ppm/K
- Operating temperature range from -55 to 155°C
- High resistance to sulfurization achieved by adopting anti-sulfurated electrode material, structure
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
Technical Specifications
24ohm
250mW
Thick Film
ERJ-UP3 Series
150V
0.8mm
155°C
No SVHC (04-Feb-2026)
± 5%
0603 [1608 Metric]
Sulfur Resistant
± 200ppm/°C
1.6mm
-55°C
AEC-Q200
Technical Docs (2)
Alternatives for ERJUP3J240V
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
